Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMEYER
Manufacturer Part No1000-M-1
Order Code1331782
Product Range1000 Series
Technical Datasheet
251 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,678.293 |
5+ | Kč2,420.972 |
10+ | Kč2,384.105 |
25+ | Kč2,322.910 |
50+ | Kč2,200.268 |
100+ | Kč1,975.552 |
250+ | Kč1,777.921 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,678.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDORMEYER
Manufacturer Part No1000-M-1
Order Code1331782
Product Range1000 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force72ozf
Coil Voltage120VAC
Coil Resistance88ohm
Coil Power Continuous9.5W
Product Range1000 Series
Technical Specifications
Solenoid Operation
Pull
Holding Force
72ozf
Coil Resistance
88ohm
Product Range
1000 Series
Solenoid Duty Cycle
Continuous
Coil Voltage
120VAC
Coil Power Continuous
9.5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852