Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoEI-2888 PART A
Order Code4354409
Also Known As99164012
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,020.342 |
5+ | Kč10,927.607 |
10+ | Kč10,016.952 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,020.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoEI-2888 PART A
Order Code4354409
Also Known As99164012
Technical Datasheet
Potting Compound TypeSilicone Elastomer - 2 Part
Dispensing MethodJerrican
Compound ColourTransparent
Volume5l
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EI-2888 PART A,KG,5L-JER is a primerless silicone encapsulant kit suitable for encapsulating rigid and flexible circuit boards for indoor and outdoor LED Lighting, explosion proof and high ingress protection rated luminaire as well as outdoor displays applications and for space grade applications.
- Optically clear, two-part 1:1 mix ratio, low viscosity, self-priming silicone encapsulant
- Primerless adhesion with inhibition resistance at low viscosity
- Room temperature curing with optional heat acceleration
- A cost effective alternative (does not contain platinum like other encapsulants)
Technical Specifications
Potting Compound Type
Silicone Elastomer - 2 Part
Compound Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
Jerrican
Volume
5l
Product Range
-
Technical Docs (2)
Alternatives for EI-2888 PART A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5