Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9186 CLEAR 100G
Order Code4354397
Also Known As2565048
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,467.180 |
5+ | Kč1,345.040 |
10+ | Kč1,241.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,467.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9186 CLEAR 100G
Order Code4354397
Also Known As2565048
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsRigid & Flexible Circuit Boards, Spot Protection
Dispensing MethodTube
Sealant ColourTransparent
Volume-
Weight100g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
SE 9186 CLEAR,TUB,100G-12CTN is a sealant (clear). It features one-part, moisture cure RTV, good flow, fast tack-free, controlled volatility. Used for rigid and flexible circuit boards and spot protection on components.
- Fast, tack-free surface at room temperature
- Flowable
- Cures to soft, low stress elastomer
- Controlled silicone volatility
- No added solvents
- Room temperature cure, no ovens required
- Mild heat can accelerate cure and speed in-line processing
- Soft coating can improve reliability against stress
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Rigid & Flexible Circuit Boards, Spot Protection
Sealant Colour
Transparent
Weight
100g
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1