Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,497.095 |
5+ | Kč4,008.536 |
10+ | Kč3,615.282 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,497.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No1-2577 500G
Order Code155457
Technical Datasheet
Coating TypeConformal
Coating ApplicationsConnectors, Electronic Components, PCBs
Dispensing MethodBottle
Coating ColourTransparent
Volume-
Weight500g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1-2577 Conformal Coating is suitable for protective coating for rigid and flexible circuit boards and for electronic printed wiring board (PWB) applications, particularly those requiring toughness and abrasion resistance
- One part coating
- Low VOC content
- Easily applied by brush, spray, flow or dip coating
- Room temperature cure
- Good adhesion
- Stable and flexible from -50°C to +200°C
- Contains fluorescent indicator dye
- Excellent dielectric properties
- Meets MIL-I-46058C
- Cures to a flexible but abrasion resistant finish
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
-
Product Range
-
Coating Applications
Connectors, Electronic Components, PCBs
Coating Colour
Transparent
Weight
500g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1-2577 500G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
UN Hazard Code:1993