16 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,042.464 |
5+ | Kč6,402.172 |
10+ | Kč5,868.720 |
Product Information
Product Overview
The 1673998 is a 1.1kg transparent long pot life heat-cure Silicone Elastomer, encapsulants two-part liquid component, when liquid components are thoroughly mixed, the mixture cures to a flexible elastomer, which is suited for the protection of electrical/electronic applications. Silicone encapsulants cure without exotherm at a constant rate regardless of sectional thickness or degree of confinement. Select materials have been classified by under writers laboratories and/or meet military specifications. Standard silicone encapsulants require a surface treatment with a primer in addition to good cleaning for adhesion while primer less silicone encapsulants require only good cleaning.
- <gt/>100°C Boiling point
- <gt/>100°C Flash point
- 1.03 Specific gravity
- 5000cSt Viscosity
- Stable under normal usage conditions
Applications
Industrial, Consumer Electronics
Technical Specifications
Silicone
Transparent
1.1kg
No SVHC (23-Jan-2024)
Container
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate