Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,192.554 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,192.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
DOWSIL™ EA-9189 H White RTV Adhesive is suitable for use as a module assembly adhesive
- Ease of use
- Fast tack-free
- UL 94V-0
Technical Specifications
Adhesive Type
Polydimethylsiloxane
Thermal Conductivity
0.88W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
White
Tensile Strength
576psi
Volume
330ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271475