Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,352.444 |
5+ | Kč3,017.124 |
10+ | Kč2,742.749 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,352.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSC 102
Order Code8793433
Technical Datasheet
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC 102 is a Silicone Compound for coatings, it is in the paste form and odourless. Compound is designed to provide efficient thermal transfer for the cooling of electronic modules. It is a white, non-curing and non-flowing, thermally conductive compound.
- Adhesion to metal and ceramic
- Oxidation, ozone solvent resistance
- High temperature stable
Applications
Industrial
Technical Specifications
Dispensing Method
Can
Weight
1kg
SVHC
No SVHC (23-Jan-2024)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14
UN Hazard Code:3077