Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,329.430 |
5+ | Kč1,787.702 |
10+ | Kč1,618.914 |
20+ | Kč1,450.126 |
40+ | Kč1,421.033 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč2,329.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAKA
Manufacturer Part No60018045
Order Code1350507
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.4mm
Product Range-
Product Overview
The 910312VA0000FE0100 is a 100m 4-pair CAT 5E FTP Patch Cable with 26AWG bare copper conductor. It is made of PE insulation, grey PVC jacket. The structured cable for patch and floor outlet installation. It meets EN 50173, ISO/IEC 11801 2nd edition, EN 50288-2-2, IEC 60332.1, EN50265-2-1, UL 1581 VW1 standards.
- CPR: Not Yet Qualified
- Aluminium-laminated plastic foil screen
- 0.48mm Conductor outer diameter
- 0.94mm Insulation outer diameter
- -20 to 50°C Temperature rating
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
5.4mm
LAN Category
Cat5e
Conductor Area CSA
0.23mm²
Reel Length (Metric)
100m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8