Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No73970
Order Code108342
Technical Datasheet
No. of Blades10
Blade Length100mm
Blade Material-
Measuring Range Min0.0015"
Measuring Range Max0.025"
Product Range-
Technical Specifications
No. of Blades
10
Blade Material
-
Measuring Range Max
0.025"
Blade Length
100mm
Measuring Range Min
0.0015"
Product Range
-
Technical Docs (1)
Alternatives for 73970
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042