Print Page
Image is for illustrative purposes only. Please refer to product description.
1,293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč255.064 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
Kč255.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No2615GG11JA
Order Code1845956
Technical Datasheet
Adhesive TypeHot Melt
Adhesive Colour-
Pack Quantity-
Length-
Dispensing MethodStick
Diameter11mm
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2615GG11JA is a multi-purpose high temperature Glue Stick. To be used on Dremel model 940 (high-temperature). Glues a variety of materials, such as wood, plastics, ceramics, carton, textile. For bonding and general purpose application.
Applications
Industrial
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Colour
-
Length
-
Diameter
11mm
Weight
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143