Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoMS53
Order Code3391502
Product RangeDremel - Moto-Saw Blades
Also Known AsGTIN UPC EAN: 8710364062843
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202.646 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč202.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoMS53
Order Code3391502
Product RangeDremel - Moto-Saw Blades
Also Known AsGTIN UPC EAN: 8710364062843
Saw TypeScroll
Blade Length-
Blade Diameter-
Product RangeDremel - Moto-Saw Blades
Product Overview
- Saw blades for cutting soft sheet metal
- These blades have 10 teeth per centimeter ensuring excellent cuts
- Total Length: 100mm
- Cutting Depth: 3mm
- Blade Width: 0.2mm
- Blade Depth: 1.9mm
Technical Specifications
Saw Type
Scroll
Blade Diameter
-
Blade Length
-
Product Range
Dremel - Moto-Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82023900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008