Print Page
2803070006
3D Printer Filament, Novamid Series, 2.85mm Dia, White, Nylon 6/66, 220 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDSM
Manufacturer Part No2803070006
Order Code3381624
Product RangeNovamid Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,224.847 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,224.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDSM
Manufacturer Part No2803070006
Order Code3381624
Product RangeNovamid Series
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialNylon 6/66 (Polyamide 6/66)
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight-
Product RangeNovamid Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
Nylon 6/66 (Polyamide 6/66)
Melting Temperature Max
220°C
Product Range
Novamid Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75