Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No15031682
Order Code4264878
Also Known As1166A 280-904 A13 L1154 l1154c LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 5000394954427
272 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.430 |
10+ | Kč53.420 |
50+ | Kč50.411 |
100+ | Kč47.903 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč56.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part No15031682
Order Code4264878
Also Known As1166A 280-904 A13 L1154 l1154c LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 5000394954427
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity105mAh
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.7g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
A twin pack of Duracell LR44 specialist Alkaline batteries suitable for calculators, cameras and electronic devices. Designed to provide long lasting power for a range of applications.
- Reliable performance
- Low self discharge
- Designed to meet all major quality, safety and environment standards
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
105mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
LR44
External Diameter
11.6mm
External Height
5.4mm
Pack Quantity
2
Weight
1.7g
Battery NEDA Code
1166A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008