Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No15035025 M3 PP3.
Order Code3785786
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
Battery Type / SizePP3
External Depth17.5mm
Weight0
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
Alternatives for 15035025 M3 PP3.
1 Product Found
Product Overview
The 15035025 M3 PP3 is a Non-rechargeable Battery with alkaline-manganese dioxide technology and miniature snap terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
26.5mm
Battery Type / Size
PP3
Weight
0
Battery NEDA Code
1604A
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
Pack Quantity
1
External Depth
17.5mm
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056