Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoDC1300 P2 DU.
Order Code4155185
Also Known AsHR20 P2 DU, 5000394055995, ACCU D2
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč682.928 |
5+ | Kč600.164 |
10+ | Kč535.207 |
20+ | Kč483.041 |
50+ | Kč473.260 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč682.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDC1300 P2 DU.
Order Code4155185
Also Known AsHR20 P2 DU, 5000394055995, ACCU D2
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3Ah
Battery Size CodeD
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeD
Weight71g
Battery IEC CodeHR20
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for DC1300 P2 DU.
1 Product Found
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3Ah
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
HR20
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
D
External Height
61.5mm
Pack Quantity
2
Weight
71g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3496