Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoDL123A P2
Order Code4144094
Also Known AsCR123, CR123A, CR17345
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč327.294 |
10+ | Kč315.506 |
50+ | Kč296.446 |
100+ | Kč286.414 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč327.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL123A P2
Order Code4144094
Also Known AsCR123, CR123A, CR17345
Technical Datasheet
Battery Voltage3.3V
Battery Size CodeDL123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1550mAh
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAA x 2
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
DL123A P2 is a lithium/manganese dioxide battery. This is a high-voltage response, stable during most of the lifetime of the application. Designed to meet all major quality, safety, and environment standards safety: IEC 60086-4, transport: UN 38.3, quality: ISO 9001, duracell world-class continuous program. Application includes cameras, security devices (sensors, monitoring cameras), smoke detectors, wireless sensors, door locks, pet training collars, high intensity flashlights, and laser sights.
- Industry highest cell capacity and high energy, reliable performance
- Low self-discharge with long operating life (<lt/>1% after 1 year of storage at +20°C)
- Excellent resistance to corrosion
- Wide operating temperature range from -20°C to +75°C
- Nominal capacity (100 ohm cont., 2V cut-off) is 1550mAh
- Typical voltage range from 3.2 to 3.3V (at + 20°C), standard continuous discharge current is 20mA
- Maximum continuous discharge current is 60mA, maximum abnormal charge current is 25mA
- Nominal energy is 4.65Wh, AC impedance at 1KHz is 250mohm
Technical Specifications
Battery Voltage
3.3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1550mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA x 2
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
DL123A
External Diameter
17mm
External Height
34.5mm
Pack Quantity
2
Weight
17g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (2)
Alternatives for DL123A P2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090