Print Page
891 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
10+ | Kč66.713 |
25+ | Kč56.932 |
50+ | Kč53.671 |
100+ | Kč45.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DZ85-4-WH is a 4-pin Relay Socket suitable for wire harness 80 and 100A relays. This DZ-series automotive cable socket is ideal for free hanging.
Applications
Automotive, Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
4Pins
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
-
Current Rating
100A
Product Range
DZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804