Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No02-10006
Order Code3127242
Technical Datasheet
Torx Tip Size-
Kit ContentsOffset Wrenches, Sockets & 1/4, 3/8, 1/2 Square Drive Socket Bit Holders
Handle TypeL Key
Blade Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A well equipped Torx (TX-Star) kit containing offset wrenches, sockets and ¼", ⅜" and ½" square drive socket bit holders. All sockets are manufactured from hardened and tempered chrome vanadium steel with a chrome plated finish. The Torx wrenches and inserts are also hardened and tempered, with a matt finish. The set is supplied in a durable steel case.
- Set contains:
- Offset wrenches: T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, T70
- ¼" Drive sockets: E4, E5, E6, E7, E8
- ⅜" Drive sockets: E10, E12, E14, E16, E18, E20
- Bit holders: 6mm Hex x ¼" drive, 10mm Hex x ⅜" drive, 14mm Hex x ½" drive
- 6mm Hex bits: T9, T10, T15, T20
- 10mm Hex bits: T25, T27, T30, T40, T45, T50
- 14mm Hex bits: T55, T60, T70
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Torx Tip Size
-
Handle Type
L Key
Product Range
-
Kit Contents
Offset Wrenches, Sockets & 1/4, 3/8, 1/2 Square Drive Socket Bit Holders
Blade Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.72