Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč240.768 |
25+ | Kč200.389 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No259848
Order Code152665
Technical Datasheet
Sign TypeHazard
Sign LegendDanger Electric Shock Risk
Sign MaterialPlastic
External Height200mm
External Width200mm
Sign ColourBlack / Yellow on White
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 259848 is a black/yellow on white Safety Sign made of self-adhesive vinyl B-950. It comes with a "DANGER Electric shock risk" legend. It is comply with electricity at work regulations 1989 and meet the requirements of both BS5378 the health and safety (signs and signals) regulations 1996.
- Protect employees from these certain precautions have to be taken
- Depend on the location and how electricity is used there
- A detailed plan must be drawn up for each one, complying with regulations
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety, Industrial
Technical Specifications
Sign Type
Hazard
Sign Material
Plastic
External Width
200mm
Product Range
-
Sign Legend
Danger Electric Shock Risk
External Height
200mm
Sign Colour
Black / Yellow on White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528