Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No900-0000
Order Code1894947
Technical Datasheet
Stroke Length Max60mm
Overall Height335mm
Force Capacity3000lb
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 900-0000
1 Product Found
Product Overview
The 900-0000 is a Lever Press with a bench mounting, hand operated lever press, which together with a variety of punching, cutting and forming tool accessories, provides a universal service for sheet metal working in both workshop and production environments with a stove enamel finish and preclusion machined rack and pinion, a constant pressure through the complete stroke up to 3000lbs is achievable, easy to set up and operate, the press features an adjustable screw to limit the ram downwards movement and a lever with lockable length and angle adjustment. 335mm overall height, 60mm maximum stroke length.
- Constructed from high quality carbon steel
- 2mm Fibre glass capacity
- 83mm Clearance
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stroke Length Max
60mm
Force Capacity
3000lb
SVHC
No SVHC (15-Jun-2015)
Overall Height
335mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.5