Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No908-101-F
Order Code3127436
Product RangeWire Cutter
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.779 |
25+ | Kč132.422 |
50+ | Kč115.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč165.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No908-101-F
Order Code3127436
Product RangeWire Cutter
Technical Datasheet
Cutter TypeSide
Overall Length129mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeWire Cutter
SVHCNo SVHC (17-Dec-2014)
Alternatives for 908-101-F
4 Products Found
Product Overview
The 908-101-F is a 129mm full flush side Cutting Pliers with features an exceptionally clean smooth cut, light-weight and easy to handle. This cutter has 1.3mm (16AWG) maximum capacity and it is particularly finished in consideration of its use in the electronic field and for thousands of finishing cuts of leads.
- 9.5mm Jaw length
- An exceptionally clean smooth cut
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2014)
Overall Length
129mm
Cutting Capacity Max
1.3mm
Product Range
Wire Cutter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068