Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No970-0060
Order Code1894907
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter10mm
Length22.5mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 970-0060
2 Products Found
Product Overview
The 970-0060 is a 22.5mm circular hand Hole Cutter with the friction reducing thrust bearings makes hole punching effortless. Punches and dies are made from case hardened steel to give reduce wear and give long life. A complete easy to use system enabling a wide variety of hole configurations to be punched by hand. It is suitable for sheet steel, stainless, non-ferrous metals and plastic and ideal for switchgear manufacturers, electricians, plumbers and handy-crafters. Heat treated steel punches and dies deigned to close tolerances will punch burr free holes up to 2mm thick in steel and 3mm thick in aluminium.
- 10mm Bolt size
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
22.5mm
SVHC
No SVHC (15-Jun-2015)
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125