Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No970-0090
Order Code1894910
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter10mm
Length30mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 970-0090 is a circular hand Hole Cutter suitable for use on mild steel up to 1.6mm and aluminium up to 2mm.
- Long life punches
- Minimum burr, distortion or surface damage
- Easy to dismantle - Slugs drop freely out of die
- Hand/hydraulic operation
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
30mm
SVHC
No SVHC (15-Jun-2015)
Shaft Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2