Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No976-0010
Order Code1894979
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter8mm
Length83.5mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 976-0010
1 Product Found
Product Overview
The 976-0010 is a 9-way rear mount D-connector Hole Cutter made of mild steel and special nut with chemically blacked finish. It is designed to punch burr-free holes in up to 1.6mm thick mild steel and up to 2mm thick aluminium. The punch and die are case hardened and tempered.
- Machined to close tolerances
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
83.5mm
SVHC
No SVHC (15-Jun-2015)
Shaft Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28