Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No995/0412
Order Code1472133
Technical Datasheet
Drill Bit Size Metric12mm
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 995/0412
4 Products Found
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02