Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00088
Order Code1328711
Also Known AsGTIN UPC EAN: 5051259001503
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00088
Order Code1328711
Also Known AsGTIN UPC EAN: 5051259001503
Technical Datasheet
Head Weight - Metric453g
Weight740g
Head Weight - Imperial16oz
Handle TypeTubular Steel
Product Range-
Product Overview
- Tubular steel handle
- Vinyl grip
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Head Weight - Metric
453g
Head Weight - Imperial
16oz
Product Range
-
Weight
740g
Handle Type
Tubular Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.781