Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00129
Order Code1447423
Technical Datasheet
Plier TypeInternal & External
No. of Circlip Pliers4 Pliers
Kit Contents4 Pieces Circlip Pliers
Product Range-
Alternatives for D00129
1 Product Found
Product Overview
- Drop forged, heat treated steel
- Set contains:
- Internal-Straight tip - 180mm
- Internal 90° tip - 170mm
- External-Straight tip - 180mm
- External 90° tip - 170mm
Technical Specifications
Plier Type
Internal & External
Kit Contents
4 Pieces Circlip Pliers
No. of Circlip Pliers
4 Pliers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192