Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00247
Order Code1447557
Product RangeDuratool - Steel Rulers
Also Known AsGTIN UPC EAN: 5051259003064
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00247
Order Code1447557
Product RangeDuratool - Steel Rulers
Also Known AsGTIN UPC EAN: 5051259003064
Technical Datasheet
Length600mm
Width25mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialStainless Steel
Product RangeDuratool - Steel Rulers
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Satin finish stainless steel ruler
- Conversion chart on reverse
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
600mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
Duratool - Steel Rulers
Width
25mm
Tool Body Material
Stainless Steel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135