Print Page
Image is for illustrative purposes only. Please refer to product description.
335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.230 |
3+ | Kč68.970 |
5+ | Kč65.960 |
10+ | Kč61.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč72.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00274
Order Code1447565
Technical Datasheet
Length750mm
Shaft Diameter-
Handle TypeCushioned Grip
Product Range-
Product Overview
- Chrome finish telescopic shaft
- Non slip cushion grip handle
- Extends from 350mm (14") to 750mm (30")
- Mirror size: 50mm (2") x 100mm (4")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
750mm
Handle Type
Cushioned Grip
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11