Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00289
Order Code1361386
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00289
3 Products Found
Product Overview
A 69 piece tool kit ideal for the household, supplied in a handy fold-up blow moulded carry case.
- Contents:
- Junior hacksaw
- 150mm mini level
- 125mm x 250mm roofing square
- 3m measuring tape with rubber cover
- 16oz tubular hammer with rubber grip
- Ratchet screwdriver
- 60mm bit holder
- 200mm adjustable wrench with dipped handle
- 175mm (7") carpenter pencil
- 150mm (6") stainless ruler
- Trim knife with soft comfortable handle
- 2 x electric clips
- 150mm (6") combination pliers; 150mm (6") long nose pliers and 150mm (6") side cutting pliers
- 4 x screwdrivers with cushion grip:
- Slotted: 5 x 75mm, 6 x 100mm
- Phillips: PH1 x 75mm, PH2 x 100mm
- 9 x hex keys: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
- 40 x 25mm bits:
- Slotted: 3, 3, 4, 4, 5, 5, 6, 6, 7, 7mm
- Phillips: PH0, PH1, PH2, PH2, PH2, PH3
- Pozidriv: PZ0, PZ1, PZ2, PZ2, PZ2, PZ3
- Torx: T10, T15, T20, T25, T27, T30, T40
- Square: S0, S1, S2, S2, S3
- Hex: 3, 4, 5, 6, 7mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4