Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00321
Order Code1447581
Product RangeDuratool - Sack Trucks
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00321
Order Code1447581
Product RangeDuratool - Sack Trucks
Technical Datasheet
Carrying Capacity200kg
External Height1150mm
External Width545mm
Length435mm
Product RangeDuratool - Sack Trucks
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Steel construction
- Wheel guards also provide extra stability for wider loads
- Pneumatic treaded wheels for extra traction
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Capacity
200kg
External Width
545mm
Product Range
Duratool - Sack Trucks
External Height
1150mm
Length
435mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.9