Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00322
Order Code1712157
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00322
Order Code1712157
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
Carrying Capacity90kg
External Height1110mm
External Width400mm
Length410mm
Product RangeDuratool - Folding Sack Trucks
Product Overview
- Durable, lightweight aluminium folding hand truck
- Suitable for use in warehouses, offices and the home
- Extending back for easy moving of large loads
- Base folds flat for easy transportation and storage
- Solid grooved wheels
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Capacity
90kg
External Width
400mm
Product Range
Duratool - Folding Sack Trucks
External Height
1110mm
Length
410mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9