Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00372
Order Code1391652
Technical Datasheet
Air Volume160m³/h
Supply Voltage VAC230V
Power Rating-
Plug TypeUK Type G
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00372
1 Product Found
Product Overview
The D00372 is a black UK-plug bench top Fume Absorber in standard version. This portable bench top fume absorber features easy filter replacement, absorbs flux and lead fumes, activated carbon filter. Can be used during light duty hand soldering applications.
- High performance fan
Applications
Maintenance & Repair
Technical Specifications
Air Volume
160m³/h
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
UK Type G
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74