Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00403
Order Code1447367
Product RangeTool Boxes
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,360.530 |
5+ | Kč2,247.168 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,360.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00403
Order Code1447367
Product RangeTool Boxes
Technical Datasheet
Carrying Case MaterialMetal
External Height670mm
External Width580mm
External Depth345mm
Product RangeTool Boxes
SVHCNo SVHC (17-Dec-2014)
Product Overview
Heavy duty rolling tool box provides maximum storage and easy transportation of tools.
- Manufactured from impact resistant metal with plastic coating
- Removable sections, each with carry handles
- Durable/ lightweight construction
- Large storage bin in base suitable for transporting power tools and large equipment
- Mid-section drawer and top tool box
- Soft grip telescopic handle and heavy duty wheels
- Weight: 15kg
- External Dimensions (WxDxH): 580 x 345 x 670mm
- Upper Compartment (WxDxH): 475 x 225 x 100mm
- Middle Compartment (WxDxH): 410 x 205 x 95mm
- Lower (WxDxH): Overall Width: 415mm, Depth: 220mm, Front Side Height: 295mm, Back Side Height: 195mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Maintenance & Repair, Instrumentation, Facility & Workplace ID, Professional
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Metal
External Width
580mm
Product Range
Tool Boxes
External Height
670mm
External Depth
345mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11