Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,628.946 |
5+ | Kč1,553.957 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,628.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00406
Order Code1447370
Technical Datasheet
Carrying Case MaterialPlastic
External Height415mm
External Width375mm
External Depth610mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Rolling tool box from Duratool helps provide easy storage and transportation of tools.
- Provides maximum storage and easy transportation of tools
- Main compartment suitable for power tools and large equipment
- 2 Internal tote trays
- Lift off lid with internal storage trays
- Sawhorse groove in lid
- Dimensions (HxWxD): 415mm x 375mm x 610mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Plastic
External Width
375mm
Product Range
-
External Height
415mm
External Depth
610mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.894598