Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.232 |
3+ | Kč141.953 |
5+ | Kč138.191 |
10+ | Kč126.152 |
Product Information
Product Overview
This D00594 Duratool 9-Piece Ball Ended Metric Hex Key Set is crafted from high-quality chrome vanadium steel. This versatile set includes hexagonal keys ranging from 1.5mm to 10mm, ensuring you have the right tool for any job. Durable and reliable, these hex keys are designed for precision and longevity, making them a perfect addition to any toolbox. Ideal for professional use or DIY enthusiasts, this set combines strength with convenience for all your metric hex needs.
- High quality chrome vanadium steel, metric hexagonal keys
- Chamfered ball point end on one side allows user to work at angles up to 25°
- 1.5 x 60, 2 x 75, 2.5 x 85, 3 x 95, 4 x 100, 5 x 110, 6 x 130, 8 x 145, and 10 x 160mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
1.5mm x 60mm, 2mm x 75mm, 2.5mm x 85mm, 3mm x 95mm, 4mm x 100mm, 5mm x 110mm, 6mm x 130mm, 8mm x 145mm & 10mm x 160mm
Notes
Sizes = Hex Size x Long Length
Technical Specifications
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
No SVHC (16-Jul-2019)
Duratool - Metric Hex Key Sets
Technical Docs (1)
Alternatives for D00594
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate