Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00663
Order Code1296774
Product RangeSoldering Iron
Technical Datasheet
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč273.372 |
25+ | Kč227.726 |
50+ | Kč203.650 |
100+ | Kč187.598 |
250+ | Kč177.316 |
Price for:Each
Minimum: 1
Multiple: 1
Kč273.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00663
Order Code1296774
Product RangeSoldering Iron
Technical Datasheet
Supply Voltage VAC24VAC
Output Power48W
Heat Temperature Max450°C
Product RangeSoldering Iron
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D00663 is a Soldering Iron offers 48W output power, 450°C maximum heat temperature and 24VAC supply voltage.
- Body Diameter: 20mm
- Length: 198mm
- Body Length: 125mm
- Lead Length: 1.1m
- Supply Voltage: 24VAC
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VAC
24VAC
Heat Temperature Max
450°C
Plug Type
-
Output Power
48W
Product Range
Soldering Iron
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14