Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,289.614 |
10+ | Kč1,096.748 |
25+ | Kč990.911 |
50+ | Kč920.185 |
Product Information
Product Overview
The D00680 is a black Euro-plug bench mount Smoke Absorber in standard version. This bench mount smoke absorber features easy filter replacement, absorbs flux and lead fumes, activated carbon filter. Remove noxious fumes quickly, safely and efficiently. Angle can be adjusted at will and easy to place and move, low noise and long life service fan. The replaceable filter is made by joining a specific urethane foam with refined, activated high absorption carbon. Regular and anti-electronic type. Table clamping fixed for saving more work space, easier and more convenient adjustment. Greater versatility during light duty hand soldering applications.
- High performance fan
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1m³/min
-
-
230V
EU
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate