Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01658
Order Code1776059
Also Known AsGTIN UPC EAN: 5051259008199
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01658
Order Code1776059
Also Known AsGTIN UPC EAN: 5051259008199
Technical Datasheet
Battery Voltage18V
Power Rating-
Chuck Size10mm
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
A hammer drill and drill driver for drilling into masonry, concrete as well as wood, plastic and metals.
- 16 torque settings
- 2 speed
- Forward, reverse and brake
- On-board bit storage
- Soft touch, non-slip coating
- Supplied with 2x batteries, charger and blow moulded carry case
Technical Specifications
Battery Voltage
18V
Chuck Size
10mm
Plug Type
UK Type G
Power Rating
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6