Print Page
Image is for illustrative purposes only. Please refer to product description.
452 In Stock
178 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.552 |
2+ | Kč91.542 |
4+ | Kč90.288 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč94.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01672
Order Code1850626
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourTransparent
Pack Quantity10
Length100mm
Dispensing MethodGun
Diameter11mm
Volume-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Spare hot-melt glue sticks supplied in a pack of 10 for use with Duratool hot-melt glue gun model D01671
- 10x Hot-melt glue sticks
- 11mm Diameter
- 100mm Length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
10
Dispensing Method
Gun
Volume
-
Product Range
-
Adhesive Colour
Transparent
Length
100mm
Diameter
11mm
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125