Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01673
Order Code1850627
Also Known AsGTIN UPC EAN: 5051259008359
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01673
Order Code1850627
Also Known AsGTIN UPC EAN: 5051259008359
Technical Datasheet
Battery Voltage4.8V
Chuck Size1/4"
Torque Max-
Battery Capacity-
Kit ContentsCordless Screwdriver with 102 Bits
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Forward/reverse for easy screwdriving and screw removal
- 3x battery indicator lights at the rear
- LED light on front
- Soft grip handle for comfort
- Overload protection
- Supplied in an aluminium case with 102 screwdriver accessories and charger
Technical Specifications
Battery Voltage
4.8V
Torque Max
-
Kit Contents
Cordless Screwdriver with 102 Bits
Plug Type
UK Type G
Chuck Size
1/4"
Battery Capacity
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.584