Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01685
Order Code3262205
Also Known AsGTIN UPC EAN: 5051259025158
Technical Datasheet
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč265.597 |
5+ | Kč227.476 |
Price for:Each
Minimum: 1
Multiple: 1
Kč265.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01685
Order Code3262205
Also Known AsGTIN UPC EAN: 5051259025158
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.03"
Melting Temperature228°C
Weight - Metric100g
Weight - Imperial0.22lb
Product Range-
SVHCTo Be Advised
Product Overview
- High activity rosin flux
- Complies with RoHS lead-free requirements
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.03"
Weight - Metric
100g
Product Range
-
Flux Type
-
External Diameter - Metric
0.7mm
Melting Temperature
228°C
Weight - Imperial
0.22lb
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate