Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč227.476 |
10+ | Kč194.621 |
Price for:Each
Minimum: 1
Multiple: 1
Kč227.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01844
Order Code2542915
Technical Datasheet
Output Power130W
Heat Temperature Max-
Supply Voltage230VAC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 30W Standard operation / 130W quick heat power boost trigger
- Screw on heat resistant safety cover
- Ceramic heating element
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Output Power
130W
Supply Voltage
230VAC
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24