Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč190.357 |
5+ | Kč173.052 |
Price for:Each
Minimum: 1
Multiple: 1
Kč190.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01849
Order Code2251950
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max-
Input Power40W
Length-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Heated desoldering pump
- Single handed operation
- Lockable spring loaded plunger
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
230V
Input Power
40W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
-
Length
-
Plug Type
UK Type G
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19