Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01916
Order Code2103233
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D01916
3 Products Found
Product Overview
33 piece ¼" chrome vanadium steel socket set supplied in a powder coated, steel box.
- Ste contains:
- Socket: 4,4.5,5,5.5,6,7,8,9,10,11,12,13mm
- 25mm Socket Bits:
- Slotted: 3,4,5,6,7mm
- Phillips: PH1, PH2
- Hex: 3,4,5,6,8mm
- Quick release ratchet handle
- Sliding T-bar
- Universal Joint
- Extension bars 3", 6"
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2