Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01950
Order Code2444480
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,199.827 |
3+ | Kč1,140.137 |
5+ | Kč1,095.494 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,199.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01950
Order Code2444480
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
Truck TypeFolding
Carrying Capacity68kg
External Height1000mm
External Width400mm
Length400mm
Product RangeDuratool - Folding Sack Trucks
SVHCNo SVHC (17-Dec-2014)
Product Overview
Sturdy lightweight aluminium sack truck with variable height adjustment and which folds flat for easy storage. Folds completely flat as the handle is pushed down, can be erected with one hand. Ideal to keep in the boot of your car.
- Lightweight aluminium construction with soft-feel rubber handles
- Single movement opening and closing
- Wheels automatically extend when the platform is lowered
- Slip resistant base
- Rubber wheels
- Overall: (LxWxH) 400mm x 400mm x 1000mm
- Folded: (LxWxH) 385mm x 55mm x 635mm
- Load Plate: (WxD) 385mm x 275mm
- Max Load Capacity: 68kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Folding
External Height
1000mm
Length
400mm
SVHC
No SVHC (17-Dec-2014)
Carrying Capacity
68kg
External Width
400mm
Product Range
Duratool - Folding Sack Trucks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.265