Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01951
Order Code2444481
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,472.948 |
3+ | Kč1,417.522 |
5+ | Kč1,361.844 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,472.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01951
Order Code2444481
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
Truck TypeSack
Carrying Capacity90kg
External Height1080mm
External Width450mm
Length500mm
Product RangeDuratool - Folding Sack Trucks
SVHCNo SVHC (17-Dec-2014)
Product Overview
Sturdy lightweight aluminium sack truck with variable height adjustment and which folds flat for easy storage. Folds completely flat as the handle is pushed down, can be erected with one hand.Ideal to keep in the boot of your car.
- Lightweight aluminium construction with soft-feel rubber handles
- Single movement opening and closing
- Wheels automatically extend when the platform is lowered
- Slip resistant base
- Rubber wheels
- Overall: (LxWxH) 500mm x 450mm x1080mm
- Folded: (LxWxH) 409mm x 60mm x 810mm
- Load plate: (WxD) 485mm x 270mm
- Max Load Capacity: 90kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Sack
External Height
1080mm
Length
500mm
SVHC
No SVHC (17-Dec-2014)
Carrying Capacity
90kg
External Width
450mm
Product Range
Duratool - Folding Sack Trucks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6