Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč727.320 |
4+ | Kč599.914 |
Price for:Each
Minimum: 1
Multiple: 1
Kč727.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01971
Order Code2444419
Technical Datasheet
External Height - Imperial14.96"
External Height - Metric380mm
External Width - Imperial24.8"
External Width - Metric630mm
Enclosure MaterialPlastic
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Wall mounted storage units for the workshop. The pack is supplied with 3 sizes of bins and a steel back panel.
- Wall mounted removable bin system
- High grade polypropylene plastic bins
- Sizes: (HxWxD)
- 12x Small bins (75mm x 100mm x 110mm)
- 6x Medium bins (75mm x 100mm x 160mm)
- 6x Large bins (75mm x 100mm x 210mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Consumer Electronics, Hobby & Education, Industrial & Manufacturing, Utilities
Contents
Steel Back Panel, 12x Small Bins, 6x Medium Bins & 6x Large Bins
Notes
Note: Tools Not Included
Technical Specifications
External Height - Imperial
14.96"
External Width - Imperial
24.8"
Enclosure Material
Plastic
SVHC
No SVHC (08-Jul-2021)
External Height - Metric
380mm
External Width - Metric
630mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.378