Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01982
Order Code2444483
Product RangeDuratool - Dolly Platforms
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč599.412 |
5+ | Kč541.728 |
Price for:Each
Minimum: 1
Multiple: 1
Kč599.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01982
Order Code2444483
Product RangeDuratool - Dolly Platforms
Technical Datasheet
Trolley TypeDolly
Carrying Capacity100kg
External Height110mm
External Width360mm
Length495mm
Product RangeDuratool - Dolly Platforms
SVHCNo SVHC (17-Dec-2014)
Product Overview
- From home renovations and office moves to warehouse operations, this dolly adapts to a wide range of transport needs
- Crafted from high-quality plastic, this dolly is tough enough to handle heavy loads, making it suitable for a wide range of applications
- With a substantial load capacity, this dolly can effortlessly carry heavy items such as boxes, furniture, equipment, and more
- Equipped with four smooth-rolling wheels, this dolly glides easily across various surfaces
- The compact size of this dolly makes it easy to store when not in use, saving valuable space in your home or workplace
- 2 Fixed and 2 Swivel Castors
- Wheel Diameter: 75mm (3")
- Max Load: 100kg
- Dimensions (HxWxL): 110mm x 360mm x 495mm
Technical Specifications
Trolley Type
Dolly
External Height
110mm
Length
495mm
SVHC
No SVHC (17-Dec-2014)
Carrying Capacity
100kg
External Width
360mm
Product Range
Duratool - Dolly Platforms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.14