Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč290.426 |
5+ | Kč253.810 |
Price for:Each
Minimum: 1
Multiple: 1
Kč290.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02130
Order Code3383002
Technical Datasheet
For Use WithGlove / Tissues
Accessory TypeMagnetic Holder
Enclosure MaterialMetal
External Depth95mm
Product Range-
SVHCTo Be Advised
Product Overview
- Perfect for most standard size boxes of disposable gloves or tissues
- Conveniently attaches to any metal surface
- Four magnets hold dispenser in place
- Weight capacity: 8lb
- Dimensions: (HxWxD) 143mm x 253mm x 95mm
Technical Specifications
For Use With
Glove / Tissues
Enclosure Material
Metal
Product Range
-
Accessory Type
Magnetic Holder
External Depth
95mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04